The MC100EL32DR2 is an industrial-grade prescaler IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5V supply voltage with a maximum of 5.7V and a minimum of 4.2V. The device has 8 terminals and a pin count of 8. It is available in a SOIC-8 package with a width of 3.9mm and a length of 4.9mm. The prescaler IC has a propagation delay of 0.6ns and a maximum frequency of 2600MHz.
Rochester Electronics MC100EL32DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | PRESCALER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.6 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 2600 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC100EL32DR2 to view detailed technical specifications.
No datasheet is available for this part.