The MC100EL34DR2 is a low skew clock driver from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device has 16 terminals and is packaged in a SO-16 package. It is a member of the 100EL family and has a maximum frequency of 1100 MHz with a propagation delay of 1.2 ns.
Rochester Electronics MC100EL34DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Propagation Delay (tpd) | 1.2 |
| fmax-Min | 1100 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.