This dual TTL/CMOS to PECL translator operates over a supply voltage range of 4.75V to 5.25V and is specified for industrial temperature conditions from -40°C to 85°C. The device is packaged in a plastic SOIC-8 package with a pin count of 8 and a terminal position of dual. It features a width of 3.9mm and a length of 4.9mm.
Rochester Electronics MC100ELT22D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL/CMOS TO PECL TRANSLATOR |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.