The MC100ELT22DT is a dual 5V PECL/TTL CMOS translator with an industrial temperature range of -40 to 85 degrees Celsius. It has 8 terminals and a TSSOP-8 plastic package. The device operates on a supply voltage of 4.75 to 5.25V and has a temperature grade of industrial. It is a logic IC with a TTL/CMOS to PECL translator interface.
Rochester Electronics MC100ELT22DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL/CMOS TO PECL TRANSLATOR |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.