The MC100EPT26DT is an industrial-grade PECL to TTL translator with a nominal supply voltage of 3.3V and a temperature range of -40 to 85 degrees Celsius. It features 8 terminals and a TSSOP-8 package. The device operates at a single function and has a true output polarity. It is designed to translate PECL signals to TTL levels, making it suitable for high-speed applications.
Rochester Electronics MC100EPT26DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.