The MC100H646FNR2G is a 28-pin quad clock driver from Rochester Electronics, operating within a temperature range of 0°C to 85°C. This low skew clock driver is designed to work with a supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device features a propagation delay of 6.4ns and is packaged in a lead-free, plastic LCC-28 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC100H646FNR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100H |
| Propagation Delay (tpd) | 6.4 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.