The MC100LVE222FAR2 is a low skew clock driver from Rochester Electronics, featuring a 52-pin LQFP package and industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 3.3V to 3.8V and has a propagation delay of 1.33ns. This clock driver is designed for use in high-speed clocking applications, with a maximum frequency of 1500MHz.
Rochester Electronics MC100LVE222FAR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVE |
| Propagation Delay (tpd) | 1.33 |
| fmax-Min | 1500 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.