The MC100LVE310FNG is an industrial-grade, 28-pin quad clock driver from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 0.8ns. This device is designed for use with a supply voltage of 3.3V to 3.8V and features a low skew clock driver. The package type is lead-free, plastic, and LCC-28. It has 28 terminals and is a single-function device.
Rochester Electronics MC100LVE310FNG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVE |
| Propagation Delay (tpd) | 0.8 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.