The MC100LVE310FNR2G is an industrial-grade quad clock driver from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and features a 28-pin lead-free plastic LCC package. This device is designed to function with a supply voltage between 3V and 3.8V, with a nominal voltage of 3.3V. It is a single-function logic IC, classified as a low skew clock driver, with a propagation delay of 0.8ns.
Rochester Electronics MC100LVE310FNR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVE |
| Propagation Delay (tpd) | 0.8 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.