The MC100LVEL11DTR2G is an industrial-grade clock driver IC with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.8V. It features a single function and a propagation delay of 0.405ns. The device is packaged in a lead-free TSSOP-8 package and has a temperature grade of industrial, operating within a range of -40°C to 85°C. It is designed for use in clock and timing applications.
Rochester Electronics MC100LVEL11DTR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVEL |
| Propagation Delay (tpd) | 0.405 |
| fmax-Min | 1000 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.