The MC100LVEL13DWR2G is a dual low skew clock driver from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3V to 3.8V. This device has 20 terminals and is packaged in a lead free SOIC-20. It is designed for industrial applications and has a propagation delay of 0.62 units.
Rochester Electronics MC100LVEL13DWR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVEL |
| Propagation Delay (tpd) | 0.62 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC100LVEL13DWR2G to view detailed technical specifications.
No datasheet is available for this part.