The MC10101FN is a 20-pin quad inverter/buffer IC with a propagation delay of 2.9ns. It is designed to operate over a temperature range of -30 to 85°C. The device is packaged in a plastic LCC-20 package with a quad terminal position. It is a logic IC type with 4 functions and 1 input.
Rochester Electronics MC10101FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | INVERTER/BUFFER |
| Family | 10K |
| Propagation Delay (tpd) | 2.9 |
| Number of Inputs | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.