The MC10102FN is a 20-pin quad NOR gate IC from Rochester Electronics. It features a propagation delay of 2.9ns and operates over a temperature range of -30°C to 85°C. The device has 2 inputs and is packaged in a QCCJ package type. It is a NOR gate logic IC with a temperature grade of OTHER and a family of 10K.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC10102FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | NOR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 2.9 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.