The MC10104P is a 16-pin dual AND gate logic IC from Rochester Electronics. It features a propagation delay of 4 units and operates within a temperature range of -30°C to 85°C. The device is packaged in a plastic DIP-16 package with a width of 7.62mm and a length of 19.175mm. It has 4 functions and 2 inputs, making it suitable for various logic applications.
Rochester Electronics MC10104P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | AND GATE |
| Family | 10K |
| Propagation Delay (tpd) | 4 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.