The MC10106L is a 16-pin dual NOR gate IC from Rochester Electronics, featuring a maximum operating temperature of 85°C and a propagation delay of 2.9ns. It has a JEDEC package code of R-GDIP-T16 and measures 7.62mm in width and 19.495mm in length. This IC is suitable for use in a variety of logic applications, including those requiring high-speed switching and low power consumption.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC10106L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | NOR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 2.9 |
| Number of Inputs | 4 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.