The MC10106P is a 16-pin dual NOR gate logic IC from Rochester Electronics. It features a propagation delay of 2.9ns and operates within a temperature range of -30 to 85 degrees Celsius. The device is packaged in a plastic DIP-16 package, measuring 7.62mm in width and 19.175mm in length. It is designed for use in logic IC applications and is part of the 10K family.
Rochester Electronics MC10106P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | NOR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 2.9 |
| Number of Inputs | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.