The MC10107P is a 16-pin dual XOR/XNOR gate IC from Rochester Electronics. It features a propagation delay of 3.7ns and operates over a temperature range of -30 to 85°C. The device is packaged in a plastic DIP-16 package. This IC is suitable for use in a variety of digital logic applications.
Rochester Electronics MC10107P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | XOR/XNOR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 3.7 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.