The MC10109FN is a quad OR/NOR gate logic IC from Rochester Electronics. This device features 20 terminals in a quad terminal position, with a JEDEC package code of S-PQCC-J20. The IC operates within a temperature range of -30°C to 85°C and has a propagation delay of 2.9ns. The MC10109FN is a member of the 10K family and is available in a QCCJ package with dimensions of 8.965mm in width and length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC10109FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | OR/NOR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 2.9 |
| Number of Inputs | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.