The MC10111P is a dual NOR gate logic IC from Rochester Electronics. It features a 16-pin PDIP package and operates over a temperature range of -30°C to 85°C. The device has a propagation delay of 3.5ns and is part of the 10K logic family. It is designed for use in digital logic applications and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC10111P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | NOR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 3.5 |
| Number of Inputs | 3 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.