The MC10113P is a 16-pin dual in-line package (DIP) XOR gate IC from Rochester Electronics. It operates over a temperature range of -30°C to 85°C and features a propagation delay of 5 units. The device has 16 terminals and is available in a 16-pin PDIP package. It is a member of the 10K family and has 4 functions.
Rochester Electronics MC10113P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | XOR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 5 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.