The MC10114L is a 16-pin DIP line receiver IC with differential input characteristics, operating over a temperature range of -30 to 85°C. It features a JEDEC package code of R-CDIP-T16, with a width of 7.62mm and a length of 19.49mm. The device has 16 terminals and 3 functions, with a temperature grade of OTHER. It is designed for use in interface applications.
Rochester Electronics MC10114L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC10114L to view detailed technical specifications.
No datasheet is available for this part.