The MC10115L is a 16-pin dual-line receiver IC from Rochester Electronics, featuring differential input characteristics and operating over a temperature range of -30 to 85°C. This ceramic DIP-16 package IC is designed for use in bus transceiver applications, with a JEDEC package code of R-CDIP-T16. The IC has a width of 7.62mm and a length of 19.49mm, with a pin count of 16 and 4 functions. It is a line receiver IC type with a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC10115L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.