The MC10116FN is a quad differential Schmitt trigger line receiver IC with a temperature range of -30°C to 85°C. It has 20 terminals and is packaged in a 20-pin QCCJ package. The device is designed for use in interface applications and has a temperature grade of OTHER. The IC is a type of line receiver interface IC.
Rochester Electronics MC10116FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.