The MC10121L is a 16-pin DIP logic IC from Rochester Electronics, featuring an OR-AND/OR-AND-INVERT GATE configuration with a 10K family designation. It has a propagation delay of 3.4ns and operates within a temperature range of -30°C to 85°C. The device is packaged in a 16-pin DIP with a width of 7.62mm and a length of 19.49mm.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC10121L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | OR-AND/OR-AND-INVERT GATE |
| Family | 10K |
| Propagation Delay (tpd) | 3.4 |
| Number of Inputs | 11 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.