The MC10123FN is a quad 3-function bus driver IC from Rochester Electronics. It features a 20-terminal package with a QUAD terminal position and operates within a temperature range of -30 to 85 degrees Celsius. The device has a propagation delay of 4.4 units and supports 2 ports with true output polarity. The IC is designed for use in logic applications and is packaged in the S-PQCC-J20 format.
Rochester Electronics MC10123FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | BUS DRIVER |
| Family | 10K |
| Propagation Delay (tpd) | 4.4 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.