The MC10123P is a 16-pin DIP bus driver IC from Rochester Electronics, featuring 3 functions and operating within a temperature range of -30°C to 85°C. It has a propagation delay of 4.4 units and supports true output polarity. The IC is packaged in a R-PDIP-T16 package, measuring 7.62mm in width and 19.175mm in length.
Rochester Electronics MC10123P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | BUS DRIVER |
| Family | 10K |
| Propagation Delay (tpd) | 4.4 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.