The MC10124FN is a TTL to ECL translator integrated circuit with a nominal supply voltage of 5V. It features 20 terminals in a quad terminal position and operates over a temperature range of -30°C to 85°C. The device is packaged in a 20-pin plastic LCC-20 package. It is designed to translate TTL logic levels to ECL logic levels, with an output polarity of complementary. The MC10124FN is suitable for use in a variety of applications requiring logic level translation.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC10124FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL TO ECL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.