The MC10125FN is a quad ECL to TTL translator integrated circuit from Rochester Electronics. It operates over a temperature range of -30 to 85°C and is supplied at 5V. The device features 20 terminals in a QCCJ package. It is designed to translate ECL signals to TTL levels, with an output polarity of true. The MC10125FN is suitable for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC10125FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | ECL TO TTL TRANSLATOR |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.