The MC10125P is a 16-terminal ECL to TTL translator integrated circuit from Rochester Electronics. It operates over a temperature range of -30 to 85°C and is supplied with a nominal voltage of 5V. The device features a dual terminal position and is packaged in a DIP-16 format, measuring 7.62mm in width and 19.175mm in length. The MC10125P is designed to translate ECL signals to TTL levels, with a single output polarity of TRUE.
Rochester Electronics MC10125P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | ECL TO TTL TRANSLATOR |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.