The MC10133L is a 16-pin dual latch logic IC from Rochester Electronics, featuring a 10K family and a propagation delay of 6ns. It operates within a temperature range of -30 to 85°C. The device has 2 functions and 2 bits, with a TRUE output polarity and a HIGH LEVEL trigger type. It is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.495mm in length.
Rochester Electronics MC10133L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 10K |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 2 |
| Output Polarity | TRUE |
| Trigger Type | HIGH LEVEL |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.