The MC10136FN is a 20-pin quad counter IC from Rochester Electronics. It features a binary counter with 4 bits and a bidirectional count direction. The device operates at a maximum frequency of 125 MHz and has a propagation delay of 10.5 ns. The IC is available in a QCCJ package and has a temperature grade of OTHER. It is suitable for use in a variety of applications, including those that require high-speed counting and timing.
Rochester Electronics MC10136FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | BINARY COUNTER |
| Family | 10K |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.