The MC10136L is a 16-pin dual counter IC from Rochester Electronics. It operates within a temperature range of -30°C to 85°C and features a propagation delay of 10.5 ns. The device is a 4-bit binary counter with a count direction of BIDIRECTIONAL and a trigger type of POSITIVE EDGE. It is part of the 10K family and has a maximum frequency of 125 MHz.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC10136L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | BINARY COUNTER |
| Family | 10K |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.