The MC10138L is a 16-pin dual counter IC from Rochester Electronics. It features a binary counter with a 4-bit count direction and a positive edge trigger. The device operates within a temperature range of -30°C to 85°C. The JEDEC package code is R-CDIP-T16, indicating a 16-pin ceramic dual in-line package. The IC is designed for logic applications and is suitable for use in a variety of electronic systems.
Rochester Electronics MC10138L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | BINARY COUNTER |
| Family | 10K |
| Propagation Delay (tpd) | 5 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.