The MC10141L is a 16-bit parallel in parallel out shift register with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has 16 terminals and a JEDEC package code of R-GDIP-T16. The device is a logic IC with a parallel in parallel out configuration and a propagation delay of 3.8 units. It operates at a maximum frequency of 150MHz and has a true output polarity with bidirectional count direction and a positive edge trigger type.
Rochester Electronics MC10141L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 10K |
| Propagation Delay (tpd) | 3.8 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 150 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.