The MC10153L is a 16-channel DUAL latch logic IC with a propagation delay of 5.6ns. It operates within a temperature range of -30 to 85 degrees Celsius. The device has 16 terminals and is packaged in a 16-pin GDIP package. It is a type of logic IC with a temperature grade of OTHER and a logic IC type of D LATCH.
Rochester Electronics MC10153L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 10K |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 2 |
| Output Polarity | TRUE |
| Trigger Type | LOW LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.