The MC10158L is a 16-pin DIP multiplexer from Rochester Electronics with a temperature grade of OTHER and a logic IC type of MULTIPLEXER. It has a propagation delay of 3ns and features 4 functions, 2 inputs, and 1 output. The device operates within a temperature range of -30°C to 85°C and is packaged in a 16-pin DIP. The MC10158L is a member of the 10K family of logic ICs.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC10158L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Family | 10K |
| Propagation Delay (tpd) | 3 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.