10K SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC10160L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | 10K |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 12 |
| Output Polarity | TRUE |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.