The MC10160P is a 16-pin DIP integrated circuit from Rochester Electronics. It is a parity generator/checker IC with a 10K family designation and a 12-bit configuration. The device has a propagation delay of 7.5ns and operates within a temperature range of -30 to 85 degrees Celsius. The MC10160P is packaged in a plastic DIP-16 format and is suitable for use in arithmetic and logic unit applications.
Rochester Electronics MC10160P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | 10K |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 12 |
| Output Polarity | TRUE |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.