This 16-pin dual multiplexer from Rochester Electronics features a maximum operating temperature of 85°C and a propagation delay of 6.2ns. It is packaged in a 16-pin PDIP package and is suitable for use in logic IC applications. The device has a true output polarity and a single output, with four inputs. It operates within a temperature range of -30°C to 85°C.
Rochester Electronics MC10174P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Family | 10K |
| Propagation Delay (tpd) | 6.2 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.