The MC10175P is a 16-pin D latch logic IC with 5-bit functionality, featuring a propagation delay of 4.3ns. It operates within a temperature range of -30 to 85 degrees Celsius. The device is packaged in a plastic DIP-16 format, measuring 7.62mm in width and 19.175mm in length. It is designed for use in a variety of applications, including those requiring a TRUE output polarity and LOW LEVEL trigger type.
Rochester Electronics MC10175P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 10K |
| Propagation Delay (tpd) | 4.3 |
| Number of Bits | 5 |
| Output Polarity | TRUE |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.