The MC10178L is a 16-pin DIP binary counter from Rochester Electronics. It features a 4-bit up count with a propagation delay of 14.5 ns and a maximum operating frequency of 125 MHz. The counter operates over a temperature range of -30°C to 85°C and is available in a 16-pin DIP package. This device is a binary counter, suitable for applications requiring counting and timing functions.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC10178L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | BINARY COUNTER |
| Family | 10K |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.