The MC10192FN is a quad bus driver from Rochester Electronics with a propagation delay of 4.5ns. It operates over a temperature range of -30 to 85 degrees Celsius. The device features 20 terminals in a quad terminal position and is packaged in a 20-pin LCC. It is a logic IC type with a 10K family designation and is used for buffers and line drivers.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC10192FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | BUS DRIVER |
| Family | 10K |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.