The MC10195FN is a quad 6-function inverter logic IC with 20 terminals in a S-PQCC-J20 package. It operates over a temperature range of -30 to 85°C. This device is a member of the 10K family and features a propagation delay of 5 units. The logic IC type is inverter, and it has a single input.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC10195FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Number of Functions | 6 |
| Temperature Grade | OTHER |
| Logic IC Type | INVERTER |
| Family | 10K |
| Propagation Delay (tpd) | 5 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.