Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20
Rochester Electronics MC10198FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 10K |
| Propagation Delay (tpd) | 3.2 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC10198FNR2 to view detailed technical specifications.
No datasheet is available for this part.