The MC10198P is a 16-pin dual monostable multivibrator IC from Rochester Electronics. It features a propagation delay of 3.2us and operates within a temperature range of -30 to 85 degrees Celsius. The device is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.175mm in length. It is suitable for use in clock and timing applications, including counters and dividers.
Rochester Electronics MC10198P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 10K |
| Propagation Delay (tpd) | 3.2 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MC10198P to view detailed technical specifications.
No datasheet is available for this part.