The MC10216FN is a 20-pin quad line receiver IC from Rochester Electronics, featuring differential input characteristics. It operates within a temperature range of -30 to 85°C and is packaged in a 20-pin plastic LCC package measuring 8.965 x 8.965mm. This device is designed for use in interface applications, making it suitable for bus transceiver functions.
Rochester Electronics MC10216FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.