The MC10216FNR2 is a quad differential line receiver IC from Rochester Electronics. It features 20 terminals in a QUAD terminal position and operates over a temperature range of -30 to 85°C. The device is packaged in a QCCJ package with dimensions of 8.965mm in width and length. It is designed for use in bus transceiver applications and has a temperature grade of OTHER.
Rochester Electronics MC10216FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.