The MC10216L is a 16-pin dual differential line receiver IC from Rochester Electronics. It operates within a temperature range of -30°C to 85°C and features a JEDEC package code of R-GDIP-T16. The device has a width of 7.62mm and a length of 19.495mm. It is designed for use in bus transceiver applications and has a terminal position of dual.
Rochester Electronics MC10216L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.