This 20-pin quad comparator IC operates within a temperature range of 0 to 85 degrees Celsius. It has a supply voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The IC features a propagation delay of 1.075us and has a complementary output polarity. It is packaged in a plastic LCC-20 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC10E1651FNR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | 10E |
| Propagation Delay (tpd) | 1.075 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.