The MC10E197FN is a quad-pulse detector IC from Rochester Electronics. It operates over a temperature range of -0°C to 85°C and has a nominal supply voltage of 5V. The device features 28 terminals and is packaged in a 28-pin LCC-28 plastic package. It is designed to detect pulses and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MC10E197FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.7 |
| Interface IC Type | PULSE DETECTOR |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.